


MP-CAT8STPBLK-025 | |
|---|---|
DigiKey Part Number | 3272-MP-CAT8STPBLK-025-ND |
Manufacturer | |
Manufacturer Product Number | MP-CAT8STPBLK-025 |
Description | CAT 8 STP 26AWG 25FT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plug, Pull Tab | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,87000 Kč | 636,87 Kč |
| 10 | 541,20200 Kč | 5 412,02 Kč |
| 25 | 507,31160 Kč | 12 682,79 Kč |
| 50 | 483,10520 Kč | 24 155,26 Kč |
| 100 | 460,06620 Kč | 46 006,62 Kč |
| 250 | 431,29808 Kč | 107 824,52 Kč |
| 500 | 414,44802 Kč | 207 224,01 Kč |
| Unit Price without VAT: | 636,87000 Kč |
|---|---|
| Unit Price with VAT: | 770,61270 Kč |

