Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded
High-Performance Ethernet Cables

MP-CAT8STPBLK-014

DigiKey Part Number
3272-MP-CAT8STPBLK-014-ND
Manufacturer
Manufacturer Product Number
MP-CAT8STPBLK-014
Description
CAT 8 STP 26 AWG BLACK 14'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
14.00' (4.27m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1432,56000 Kč432,56 Kč
10367,54900 Kč3 675,49 Kč
25344,52680 Kč8 613,17 Kč
50328,08540 Kč16 404,27 Kč
100312,43340 Kč31 243,34 Kč
250292,89020 Kč73 222,55 Kč
500278,92946 Kč139 464,73 Kč
Manufacturers Standard Package
Unit Price without VAT:432,56000 Kč
Unit Price with VAT:523,39760 Kč