


MP-CAT8STPBLK-001 | |
|---|---|
DigiKey Part Number | 3272-MP-CAT8STPBLK-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-CAT8STPBLK-001 |
Description | CAT 8 STP 26 AWG BLACK 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 142,87000 Kč | 1 428,70 Kč |
| 25 | 133,91680 Kč | 3 347,92 Kč |
| 50 | 127,51660 Kč | 6 375,83 Kč |
| 100 | 121,42930 Kč | 12 142,93 Kč |
| 250 | 113,83016 Kč | 28 457,54 Kč |
| 500 | 108,40008 Kč | 54 200,04 Kč |
| 1 000 | 103,23184 Kč | 103 231,84 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |


