
MP-6ARJ45SNNR-020 | |
---|---|
DigiKey Part Number | MP-6ARJ45SNNR-020-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNR-020 |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 525,75000 Kč | 525,75 Kč |
10 | 446,90800 Kč | 4 469,08 Kč |
25 | 418,91640 Kč | 10 472,91 Kč |
50 | 398,93200 Kč | 19 946,60 Kč |
100 | 379,89960 Kč | 37 989,96 Kč |
250 | 356,14216 Kč | 89 035,54 Kč |
500 | 339,16572 Kč | 169 582,86 Kč |
Unit Price without VAT: | 525,75000 Kč |
---|---|
Unit Price with VAT: | 636,15750 Kč |