


MP-6ARJ45SNNG-050 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNG-050-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNG-050 |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 104,28000 Kč | 1 104,28 Kč |
| 10 | 938,69500 Kč | 9 386,95 Kč |
| 25 | 879,94200 Kč | 21 998,55 Kč |
| 50 | 837,97560 Kč | 41 898,78 Kč |
| 100 | 798,02270 Kč | 79 802,27 Kč |
| 250 | 748,13524 Kč | 187 033,81 Kč |
| Unit Price without VAT: | 1 104,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 336,17880 Kč |

