


MP-6ARJ45SNNG-040 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNG-040-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNG-040 |
Description | CABLE MOD 8P8C PLUG TO PLUG 40' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 40.00' (12.19m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 921,18000 Kč | 921,18 Kč |
| 10 | 782,91000 Kč | 7 829,10 Kč |
| 25 | 733,90520 Kč | 18 347,63 Kč |
| 50 | 698,90160 Kč | 34 945,08 Kč |
| 100 | 665,57150 Kč | 66 557,15 Kč |
| 250 | 623,96060 Kč | 155 990,15 Kč |
| Unit Price without VAT: | 921,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 114,62780 Kč |


