


MP-6A28GNSRED-003 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSRED-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSRED-003 |
Description | UTP SLIM CAT6A 28AWG RED 3' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 121,66200 Kč | 1 216,62 Kč |
| 25 | 114,04440 Kč | 2 851,11 Kč |
| 50 | 108,59740 Kč | 5 429,87 Kč |
| 100 | 103,41100 Kč | 10 341,10 Kč |
| 250 | 96,93768 Kč | 24 234,42 Kč |
| 500 | 92,31350 Kč | 46 156,75 Kč |
| 1 000 | 87,91149 Kč | 87 911,49 Kč |
| 2 500 | 82,41472 Kč | 206 036,80 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |

