


MP-6A28GNSGRN-007 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSGRN-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSGRN-007 |
Description | UTP SLIM CAT6A 28AWG GREEN 7' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 10 | 169,49600 Kč | 1 694,96 Kč |
| 25 | 158,87080 Kč | 3 971,77 Kč |
| 50 | 151,28640 Kč | 7 564,32 Kč |
| 100 | 144,06520 Kč | 14 406,52 Kč |
| 250 | 135,04820 Kč | 33 762,05 Kč |
| 500 | 128,60814 Kč | 64 304,07 Kč |
| 1 000 | 122,47587 Kč | 122 475,87 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |

