Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
High-Performance Ethernet Cables

MP-6A28GNSGRN-003

DigiKey Part Number
3272-MP-6A28GNSGRN-003-ND
Manufacturer
Manufacturer Product Number
MP-6A28GNSGRN-003
Description
UTP SLIM CAT6A 28AWG GREEN 3'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Green
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,21000 Kč143,21 Kč
10121,66200 Kč1 216,62 Kč
25114,04440 Kč2 851,11 Kč
50108,59740 Kč5 429,87 Kč
100103,41100 Kč10 341,10 Kč
25096,93768 Kč24 234,42 Kč
50092,31350 Kč46 156,75 Kč
1 00087,91149 Kč87 911,49 Kč
2 50082,41472 Kč206 036,80 Kč
Manufacturers Standard Package
Unit Price without VAT:143,21000 Kč
Unit Price with VAT:173,28410 Kč