


MP-6A28GNSGRN-001 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSGRN-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSGRN-001 |
Description | UTP SLIM CAT6A 28AWG GREEN 1' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 25 | 90,31640 Kč | 2 257,91 Kč |
| 50 | 86,00360 Kč | 4 300,18 Kč |
| 100 | 81,89640 Kč | 8 189,64 Kč |
| 250 | 76,77036 Kč | 19 192,59 Kč |
| 500 | 73,10748 Kč | 36 553,74 Kč |
| 1 000 | 69,62034 Kč | 69 620,34 Kč |
| 2 500 | 65,26691 Kč | 163 167,27 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |

