


MP-64RJ45UNNW-050 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNW-050-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNW-050 |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,47000 Kč | 729,47 Kč |
| 10 | 620,05000 Kč | 6 200,50 Kč |
| 25 | 581,22480 Kč | 14 530,62 Kč |
| 50 | 553,49880 Kč | 27 674,94 Kč |
| 100 | 527,10230 Kč | 52 710,23 Kč |
| 250 | 494,14088 Kč | 123 535,22 Kč |
| Unit Price without VAT: | 729,47000 Kč |
|---|---|
| Unit Price with VAT: | 882,65870 Kč |

