MP-64RJ45UNNP-025 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 0
Unit Price: 317,70000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-64RJ45UNNP-025

DigiKey Part Number
MP-64RJ45UNNP-025-ND
Manufacturer
Manufacturer Product Number
MP-64RJ45UNNP-025
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Purple
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16In Stock
Ships from WEC