
MP-64RJ45UNNK-004 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNK-004-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNK-004 |
Description | CABLE MOD 8P8C PLUG TO PLUG 4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,19000 Kč | 120,19 Kč |
| 10 | 102,10900 Kč | 1 021,09 Kč |
| 25 | 95,70120 Kč | 2 392,53 Kč |
| 50 | 91,13120 Kč | 4 556,56 Kč |
| 100 | 86,77780 Kč | 8 677,78 Kč |
| 250 | 81,34532 Kč | 20 336,33 Kč |
| 500 | 77,46468 Kč | 38 732,34 Kč |
| 1 000 | 73,77028 Kč | 73 770,28 Kč |
| 2 500 | 69,15727 Kč | 172 893,17 Kč |
| Unit Price without VAT: | 120,19000 Kč |
|---|---|
| Unit Price with VAT: | 145,42990 Kč |

