


MP-64RJ45UNNG-001 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNG-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNG-001 |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 68,07600 Kč | 680,76 Kč |
| 25 | 63,80040 Kč | 1 595,01 Kč |
| 50 | 60,75560 Kč | 3 037,78 Kč |
| 100 | 57,85370 Kč | 5 785,37 Kč |
| 250 | 54,23028 Kč | 13 557,57 Kč |
| 500 | 51,64206 Kč | 25 821,03 Kč |
| 1 000 | 49,17837 Kč | 49 178,37 Kč |
| 2 500 | 46,10220 Kč | 115 255,50 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |


