Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-64RJ4528GY-006 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GY-006-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GY-006 |
Description | UTP SLIM CAT6 28AWG YELLOW 6FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNY-006 | Amphenol Cables on Demand | 12 | MP-64RJ45UNNY-006-ND | 150,37000 Kč | Parametric Equivalent |
| C6PATCH6YL | StarTech.com | 9 | 5214-C6PATCH6YL-ND | 138,27000 Kč | Parametric Equivalent |
| N201-006-YW | Eaton Tripp Lite | 244 | TL943-ND | 148,91000 Kč | Parametric Equivalent |
| N6PAT6YLS | StarTech.com | 0 | 5214-N6PAT6YLS-ND | 165,80000 Kč | Parametric Equivalent |
| N6PATCH6YL | StarTech.com | 13 | 5214-N6PATCH6YL-ND | 138,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,61000 Kč | 146,61 Kč |
| Unit Price without VAT: | 146,61000 Kč |
|---|---|
| Unit Price with VAT: | 177,39810 Kč |






