


MP-64RJ4528GB-001 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GB-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GB-001 |
Description | UTP SLIM CAT6 28AWG BLUE 1FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (ARJ45, Ethernet, Split Pairs) |
Manufacturer Amphenol Cables on Demand | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 77,35700 Kč | 773,57 Kč |
| 25 | 72,50200 Kč | 1 812,55 Kč |
| 50 | 69,03720 Kč | 3 451,86 Kč |
| 100 | 65,73840 Kč | 6 573,84 Kč |
| 250 | 61,62240 Kč | 15 405,60 Kč |
| 500 | 58,68144 Kč | 29 340,72 Kč |
| 1 000 | 55,88240 Kč | 55 882,40 Kč |
| 2 500 | 52,38741 Kč | 130 968,53 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |


