


MP-5FRJ45STWS-007 | |
|---|---|
DigiKey Part Number | 3272-MP-5FRJ45STWS-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-5FRJ45STWS-007 |
Description | FLAT CBL(8X8) RJ45 STRAIGHT 7' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Cables on Demand | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 7.00' (2.13m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Gray |
Connector Type Plug to Plug | Style Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 112,42300 Kč | 1 124,23 Kč |
| 25 | 105,38480 Kč | 2 634,62 Kč |
| 50 | 100,34520 Kč | 5 017,26 Kč |
| 100 | 95,55560 Kč | 9 555,56 Kč |
| 250 | 89,57412 Kč | 22 393,53 Kč |
| 500 | 85,30060 Kč | 42 650,30 Kč |
| 1 000 | 81,23244 Kč | 81 232,44 Kč |
| 2 500 | 76,15294 Kč | 190 382,35 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |


