


MP-5FRJ12UNNS-014 | |
|---|---|
DigiKey Part Number | 3272-MP-5FRJ12UNNS-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-5FRJ12UNNS-014 |
Description | FLAT 6X6 RJ12 W/ TINNED ENDS 14' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 106,85900 Kč | 1 068,59 Kč |
| 25 | 100,15200 Kč | 2 503,80 Kč |
| 50 | 95,36880 Kč | 4 768,44 Kč |
| 100 | 90,81430 Kč | 9 081,43 Kč |
| 250 | 85,12840 Kč | 21 282,10 Kč |
| 500 | 81,06698 Kč | 40 533,49 Kč |
| 1 000 | 77,20062 Kč | 77 200,62 Kč |
| 2 500 | 72,37305 Kč | 180 932,63 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |


