


MP-5FRJ12STWS-014 | |
|---|---|
DigiKey Part Number | 3272-MP-5FRJ12STWS-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-5FRJ12STWS-014 |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | Molded Plugs | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 144,31900 Kč | 1 443,19 Kč |
| 25 | 135,28600 Kč | 3 382,15 Kč |
| 50 | 128,82280 Kč | 6 441,14 Kč |
| 100 | 122,67240 Kč | 12 267,24 Kč |
| 250 | 114,99428 Kč | 28 748,57 Kč |
| 500 | 109,50918 Kč | 54 754,59 Kč |
| 1 000 | 104,28804 Kč | 104 288,04 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |


