
MP-5FRJ11STWS-007 | |
---|---|
DigiKey Part Number | 3272-MP-5FRJ11STWS-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-5FRJ11STWS-007 |
Description | CABLE MOD 6P4C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | Molded Plugs | |
Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,24000 Kč | 76,24 Kč |
10 | 64,69800 Kč | 646,98 Kč |
25 | 60,63200 Kč | 1 515,80 Kč |
50 | 57,73660 Kč | 2 886,83 Kč |
100 | 54,97660 Kč | 5 497,66 Kč |
250 | 51,53424 Kč | 12 883,56 Kč |
500 | 49,07506 Kč | 24 537,53 Kč |
1 000 | 46,73398 Kč | 46 733,98 Kč |
2 500 | 43,81082 Kč | 109 527,05 Kč |
Unit Price without VAT: | 76,24000 Kč |
---|---|
Unit Price with VAT: | 92,25040 Kč |