


MP-5ERJ45UNNK-014 | |
|---|---|
DigiKey Part Number | MP-5ERJ45UNNK-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-5ERJ45UNNK-014 |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | - | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e, Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,44000 Kč | 241,44 Kč |
| 10 | 205,13200 Kč | 2 051,32 Kč |
| 25 | 192,28760 Kč | 4 807,19 Kč |
| 50 | 183,10560 Kč | 9 155,28 Kč |
| 100 | 174,36770 Kč | 17 436,77 Kč |
| 250 | 163,45660 Kč | 40 864,15 Kč |
| 500 | 155,66222 Kč | 77 831,11 Kč |
| 1 000 | 148,24210 Kč | 148 242,10 Kč |
| Unit Price without VAT: | 241,44000 Kč |
|---|---|
| Unit Price with VAT: | 292,14240 Kč |


