Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm)
High-Performance Ethernet Cables

MP-54RJ45UNNE-001

DigiKey Part Number
MP-54RJ45UNNE-001-ND
Manufacturer
Manufacturer Product Number
MP-54RJ45UNNE-001
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
-
Color
Beige
Features
-
Style
Cat5e, Reverse
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,90000 Kč119,90 Kč
10101,81900 Kč1 018,19 Kč
2595,44000 Kč2 386,00 Kč
5090,88360 Kč4 544,18 Kč
10086,54330 Kč8 654,33 Kč
25081,12536 Kč20 281,34 Kč
50077,33564 Kč38 667,82 Kč
Manufacturers Standard Package
Unit Price without VAT:119,90000 Kč
Unit Price with VAT:145,07900 Kč