


MP-54RJ45DNNE-001 | |
|---|---|
DigiKey Part Number | MP-54RJ45DNNE-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-54RJ45DNNE-001 |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e, Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,88000 Kč | 451,88 Kč |
| 10 | 384,11600 Kč | 3 841,16 Kč |
| 25 | 360,05680 Kč | 9 001,42 Kč |
| 50 | 342,87640 Kč | 17 143,82 Kč |
| 100 | 326,51890 Kč | 32 651,89 Kč |
| 250 | 306,09708 Kč | 76 524,27 Kč |
| 500 | 291,50642 Kč | 145 753,21 Kč |
| Unit Price without VAT: | 451,88000 Kč |
|---|---|
| Unit Price with VAT: | 546,77480 Kč |

