MP-52RJ11SNNE-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP-52RJ11SNNE-001
High-Performance Ethernet Cables

MP-52RJ11SNNE-050

DigiKey Part Number
3272-MP-52RJ11SNNE-050-ND
Manufacturer
Manufacturer Product Number
MP-52RJ11SNNE-050
Description
CAT5E SHIELDED RJ11, BEIGE, 50'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 50.00' (15.24m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
50.00' (15.24m)
Shielding
Shielded
Color
Beige
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1514,46000 Kč514,46 Kč
10437,20900 Kč4 372,09 Kč
25409,84360 Kč10 246,09 Kč
50390,28380 Kč19 514,19 Kč
100371,66720 Kč37 166,72 Kč
250348,42296 Kč87 105,74 Kč
500331,81536 Kč165 907,68 Kč
Manufacturers Standard Package
Unit Price without VAT:514,46000 Kč
Unit Price with VAT:622,49660 Kč