
GP-IE515546DS-005 | |
|---|---|
DigiKey Part Number | 3272-GP-IE515546DS-005-ND |
Manufacturer | |
Manufacturer Product Number | GP-IE515546DS-005 |
Description | CBL ASSY CENTRON 24POS FEM-M 5M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Female to Male Assembly 16.40' (5.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 815,48000 Kč | 4 815,48 Kč |
| 10 | 4 093,82400 Kč | 40 938,24 Kč |
| 25 | 3 837,87760 Kč | 95 946,94 Kč |
| 50 | 3 792,10160 Kč | 189 605,08 Kč |
| Unit Price without VAT: | 4 815,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 826,73080 Kč |



