
GP-IE515546DS-000.5 | |
---|---|
DigiKey Part Number | 3272-GP-IE515546DS-000.5-ND |
Manufacturer | |
Manufacturer Product Number | GP-IE515546DS-000.5 |
Description | CBL ASSY CENTRON 24POS F-M 0.5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Female to Male Assembly 1.64' (500.00mm) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to Male | |
Length | 1.64' (500.00mm) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 170,49000 Kč | 2 170,49 Kč |
Unit Price without VAT: | 2 170,49000 Kč |
---|---|
Unit Price with VAT: | 2 626,29290 Kč |