
CS-SASMINIHD2-001 | |
|---|---|
DigiKey Part Number | 3272-CS-SASMINIHD2-001-ND |
Manufacturer | |
Manufacturer Product Number | CS-SASMINIHD2-001 |
Description | MINISAS HD - MINISAS HD 30AWG 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Cables on Demand | Usage External |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors miniSAS HD 4x | Shielding Shielded |
Number of Positions 36 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Current - Max/Contact 500 mA |
Gender Male to Male | Frequency - Max 12Gbps |
Fastening Type Latch Lock, Push-Pull | Operating Temperature 75°C |
Features Pull Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 351,04000 Kč | 2 351,04 Kč |
| 10 | 1 998,49900 Kč | 19 984,99 Kč |
| 25 | 1 873,49120 Kč | 46 837,28 Kč |
| 50 | 1 784,17140 Kč | 89 208,57 Kč |
| 100 | 1 699,14760 Kč | 169 914,76 Kč |
| Unit Price without VAT: | 2 351,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 844,75840 Kč |


