
CS-DSSMDB37MF-005 | |
---|---|
DigiKey Part Number | 3272-CS-DSSMDB37MF-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB37MF-005 |
Description | STANDARD 37PIN D-SUB, MOLDED MAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 621,15000 Kč | 621,15 Kč |
Unit Price without VAT: | 621,15000 Kč |
---|---|
Unit Price with VAT: | 751,59150 Kč |