


CS-DSPMDB25MF-006 | |
|---|---|
DigiKey Part Number | 3272-CS-DSPMDB25MF-006-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSPMDB25MF-006 |
Description | CABLE ASSY DB25 SHLD GRAY 1.83M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,11000 Kč | 839,11 Kč |
| 10 | 713,20900 Kč | 7 132,09 Kč |
| 25 | 668,58000 Kč | 16 714,50 Kč |
| 50 | 636,68440 Kč | 31 834,22 Kč |
| 100 | 606,32220 Kč | 60 632,22 Kč |
| 250 | 568,41328 Kč | 142 103,32 Kč |
| Unit Price without VAT: | 839,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,32310 Kč |



