


CS-DSDHD44MF0-025 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDHD44MF0-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD44MF0-025 |
Description | CABLE ASSY HD44 SHLD GRAY 7.62M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 44 |
Manufacturer Amphenol Cables on Demand | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Base Product Number |
Type HD44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 289,41000 Kč | 2 289,41 Kč |
| 10 | 1 946,05300 Kč | 19 460,53 Kč |
| 25 | 1 824,33160 Kč | 45 608,29 Kč |
| 50 | 1 737,35780 Kč | 86 867,89 Kč |
| 100 | 1 654,56050 Kč | 165 456,05 Kč |
| Unit Price without VAT: | 2 289,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 770,18610 Kč |

