


CS-DSDHD44MF0-015 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDHD44MF0-015-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD44MF0-015 |
Description | CABLE ASSY HD44 SHLD GRAY 4.57M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 44 |
Manufacturer Amphenol Cables on Demand | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Base Product Number |
Type HD44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 561,20000 Kč | 1 561,20 Kč |
| 10 | 1 327,03200 Kč | 13 270,32 Kč |
| 25 | 1 244,00560 Kč | 31 100,14 Kč |
| 50 | 1 184,68620 Kč | 59 234,31 Kč |
| 100 | 1 128,21410 Kč | 112 821,41 Kč |
| Unit Price without VAT: | 1 561,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 889,05200 Kč |

