


CS-DSDHD26MF0-025 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDHD26MF0-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD26MF0-025 |
Description | CABLE ASSY HD26 SHLD GRAY 7.62M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD26 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD26 | |
Number of Positions | 26 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 120,87000 Kč | 1 120,87 Kč |
| 10 | 952,65800 Kč | 9 526,58 Kč |
| 25 | 893,04480 Kč | 22 326,12 Kč |
| 50 | 850,45260 Kč | 42 522,63 Kč |
| 100 | 809,90550 Kč | 80 990,55 Kč |
| 250 | 759,27592 Kč | 189 818,98 Kč |
| Unit Price without VAT: | 1 120,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 356,25270 Kč |


