D-Sub Cable Assembly HD15 Gray, Individual (Round) 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly HD15 Gray, Individual (Round) 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded
D-Subminiature (D-Sub) Cables and Connectors

CS-DSDHD15MM0-025

DigiKey Part Number
CS-DSDHD15MM0-025-ND
Manufacturer
Manufacturer Product Number
CS-DSDHD15MM0-025
Description
CABLE ASSY HD15 SHLD GRAY 7.62M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Gray, Individual (Round) 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
HD15
Manufacturer
Amphenol Cables on Demand
Number of Positions
15
Packaging
Bulk
Length
25.00' (7.62m)
Part Status
Active
Shielding
Shielded
1st Connector
Plug, Male Pins
Color
Gray, Individual (Round)
2nd Connector
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1735,14000 Kč735,14 Kč
10624,77400 Kč6 247,74 Kč
25585,67640 Kč14 641,91 Kč
50557,73200 Kč27 886,60 Kč
100531,13390 Kč53 113,39 Kč
250497,92220 Kč124 480,55 Kč
Manufacturers Standard Package
Unit Price without VAT:735,14000 Kč
Unit Price with VAT:889,51940 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC
Alternate Length
CABLE ASSY HD15 SHLD GRAY 762MM
In-Stock: 253
Unit Price: 316,44000 Kč
CABLE ASSY HD15 SHLD GRAY 1.52M
In-Stock: 284
Unit Price: 337,23000 Kč
CABLE ASSY HD15 SHLD GRAY 2.29M
In-Stock: 50
Unit Price: 383,84000 Kč
CABLE ASSY HD15 SHLD GRAY 3.05M
In-Stock: 126
Unit Price: 419,96000 Kč
CABLE ASSY HD15 SHLD GRAY 4.57M
In-Stock: 0
Unit Price: 521,80000 Kč