


CO-174SMAX200-000.6 | |
|---|---|
DigiKey Part Number | 3272-CO-174SMAX200-000.6-ND |
Manufacturer | |
Manufacturer Product Number | CO-174SMAX200-000.6 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,42000 Kč | 303,42 Kč |
| 10 | 257,79200 Kč | 2 577,92 Kč |
| 25 | 241,63640 Kč | 6 040,91 Kč |
| 50 | 230,10440 Kč | 11 505,22 Kč |
| 100 | 219,12250 Kč | 21 912,25 Kč |
| 250 | 205,41252 Kč | 51 353,13 Kč |
| 500 | 195,61820 Kč | 97 809,10 Kč |
| 1 000 | 186,29489 Kč | 186 294,89 Kč |
| Unit Price without VAT: | 303,42000 Kč |
|---|---|
| Unit Price with VAT: | 367,13820 Kč |








