
CO-058BNCX200-007.5 | |
|---|---|
DigiKey Part Number | 3272-CO-058BNCX200-007.5-ND |
Manufacturer | |
Manufacturer Product Number | CO-058BNCX200-007.5 |
Description | COAX CBL BNC TO BNC 7.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 90.0" (2.3m) 7.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 90.0" (2.3m) 7.5' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,86000 Kč | 372,86 Kč |
| 10 | 316,86600 Kč | 3 168,66 Kč |
| 25 | 297,01920 Kč | 7 425,48 Kč |
| 50 | 282,84220 Kč | 14 142,11 Kč |
| 100 | 269,35060 Kč | 26 935,06 Kč |
| 250 | 252,49960 Kč | 63 124,90 Kč |
| 500 | 240,46236 Kč | 120 231,18 Kč |
| Unit Price without VAT: | 372,86000 Kč |
|---|---|
| Unit Price with VAT: | 451,16060 Kč |


