78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN-DSUBHD78SK-000

DigiKey Part Number
3272-CN-DSUBHD78SK-000-ND
Manufacturer
Manufacturer Product Number
CN-DSUBHD78SK-000
Description
CONN D-SUB HD RCPT 78P SLDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
22-30 AWG
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1470,57000 Kč470,57 Kč
10399,94900 Kč3 999,49 Kč
25374,90680 Kč9 372,67 Kč
50357,02060 Kč17 851,03 Kč
100339,98910 Kč33 998,91 Kč
250318,72192 Kč79 680,48 Kč
500303,53028 Kč151 765,14 Kč
Manufacturers Standard Package
Unit Price without VAT:470,57000 Kč
Unit Price with VAT:569,38970 Kč