
CN-DSUBHD62PN-000 | |
|---|---|
DigiKey Part Number | 3272-CN-DSUBHD62PN-000-ND |
Manufacturer | |
Manufacturer Product Number | CN-DSUBHD62PN-000 |
Description | CONN D-SUB HD PLG 62POS SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 22-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,71000 Kč | 233,71 Kč |
| 10 | 198,55700 Kč | 1 985,57 Kč |
| 25 | 186,10960 Kč | 4 652,74 Kč |
| 50 | 177,22320 Kč | 8 861,16 Kč |
| 100 | 168,76510 Kč | 16 876,51 Kč |
| 250 | 158,20312 Kč | 39 550,78 Kč |
| 500 | 150,65898 Kč | 75 329,49 Kč |
| 1 000 | 143,47660 Kč | 143 476,60 Kč |
| Unit Price without VAT: | 233,71000 Kč |
|---|---|
| Unit Price with VAT: | 282,78910 Kč |





