
CN-DSUBHD26PN-000 | |
|---|---|
DigiKey Part Number | 3272-CN-DSUBHD26PN-000-ND |
Manufacturer | |
Manufacturer Product Number | CN-DSUBHD26PN-000 |
Description | CONN D-SUB HD PLG 26POS SLDR CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 22-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 107,21600 Kč | 1 072,16 Kč |
| 25 | 100,49640 Kč | 2 512,41 Kč |
| 50 | 95,70040 Kč | 4 785,02 Kč |
| 100 | 91,12920 Kč | 9 112,92 Kč |
| 250 | 85,42492 Kč | 21 356,23 Kč |
| 500 | 81,35004 Kč | 40 675,02 Kč |
| 1 000 | 77,46981 Kč | 77 469,81 Kč |
| 2 500 | 72,62604 Kč | 181 565,10 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |











