
TM1RBJ-AU | |
|---|---|
DigiKey Part Number | 889-TM1RBJ-AU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | TM1RBJ-AU |
Description | 1/4" PHONE 90' SWITCH BLACK LARG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 75°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | 1.190" (30.30mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Black | |
Includes | - | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,95000 Kč | 379,95 Kč |
| 10 | 322,84400 Kč | 3 228,44 Kč |
| 25 | 302,63160 Kč | 7 565,79 Kč |
| 50 | 288,18720 Kč | 14 409,36 Kč |
| 100 | 274,43940 Kč | 27 443,94 Kč |
| 250 | 257,26972 Kč | 64 317,43 Kč |
| 500 | 245,00516 Kč | 122 502,58 Kč |
| Unit Price without VAT: | 379,95000 Kč |
|---|---|
| Unit Price with VAT: | 459,73950 Kč |


