RJX8MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJX8MB

DigiKey Part Number
889-1870-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
RJX8MB
Description
XLRNET PLUG HOUSING - BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Holder Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Audio
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Prewired RJ45 Cordset
Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP40
Shielding
Shielded
Color
Black
Features
Cable Clamp
Fastening Type
Latch Holder
Housing Material
Zinc Alloy
Operating Temperature
-25°C ~ 75°C
Mating Cycles
1000
Note
Plug Not Provided
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,77000 Kč143,77 Kč
10122,11100 Kč1 221,11 Kč
25114,45320 Kč2 861,33 Kč
50108,98840 Kč5 449,42 Kč
100103,78700 Kč10 378,70 Kč
30096,04693 Kč28 814,08 Kč
50092,64862 Kč46 324,31 Kč
1 00088,23086 Kč88 230,86 Kč
2 50082,71387 Kč206 784,67 Kč
Manufacturers Standard Package
Unit Price without VAT:143,77000 Kč
Unit Price with VAT:173,96170 Kč