
QS3PB-AU | |
|---|---|
DigiKey Part Number | 889-2950-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | QS3PB-AU |
Description | 1/4" PHONE STR STEREO BLACK GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | QS3PB-AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.249" (6.32mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 75°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Black | |
Includes | 4 pcs - 1 Connector, 2 pc Cover, 1 Strain Relief | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | 0.118" ~ 0.276" (3.00mm ~ 7.00mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 145,74700 Kč | 1 457,47 Kč |
| 25 | 136,61280 Kč | 3 415,32 Kč |
| 50 | 130,08680 Kč | 6 504,34 Kč |
| 100 | 123,87770 Kč | 12 387,77 Kč |
| 300 | 114,64067 Kč | 34 392,20 Kč |
| 500 | 110,58554 Kč | 55 292,77 Kč |
| 1 000 | 105,31316 Kč | 105 313,16 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |



