
ACPR-SYL | |
|---|---|
DigiKey Part Number | 889-ACPR-SYL-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPR-SYL |
Description | RCA SERIES MALE CABLE SATIN/YL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 75°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Yellow | |
Includes | - | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 91,88700 Kč | 918,87 Kč |
| 25 | 86,12520 Kč | 2 153,13 Kč |
| 50 | 82,00980 Kč | 4 100,49 Kč |
| 100 | 78,09370 Kč | 7 809,37 Kč |
| 300 | 72,26813 Kč | 21 680,44 Kč |
| 500 | 69,71084 Kč | 34 855,42 Kč |
| 1 000 | 66,38602 Kč | 66 386,02 Kč |
| 2 500 | 62,23438 Kč | 155 585,95 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |


