6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPR-SWH

DigiKey Part Number
889-ACPR-SWH-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACPR-SWH
Description
RCA SERIES MALE CABLE SATIN/WH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Bulk
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Current Rating (Amps)
10 A
Connector Type
Phono (RCA) Plug
Contact Material - Plating
Gold
Gender
Male
Body Color
Gold, White
Signal Lines
Mono
Housing Material
Zinc Alloy
Industry Recognized Mating Diameter
Contact Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Base Product Number
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
1093,71400 Kč937,14 Kč
2587,84720 Kč2 196,18 Kč
5083,64760 Kč4 182,38 Kč
10079,65380 Kč7 965,38 Kč
30073,71347 Kč22 114,04 Kč
50071,10510 Kč35 552,55 Kč
1 00067,71351 Kč67 713,51 Kč
2 50063,47897 Kč158 697,42 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč