
ACPM-GN BULK | |
|---|---|
DigiKey Part Number | 889-ACPM-GNBULK-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPM-GN BULK |
Description | 1/4" G SERIES PHONE STR MONO NIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.249" (6.32mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Cover | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Mating Length/Depth | 1.190" (30.30mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver | |
Includes | - | |
Housing Material | Zinc Die Cast | |
Contact Material | - | |
Cable Opening | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 84,62200 Kč | 846,22 Kč |
| 25 | 79,31360 Kč | 1 982,84 Kč |
| 50 | 75,52560 Kč | 3 776,28 Kč |
| 100 | 71,91820 Kč | 7 191,82 Kč |
| 300 | 66,55387 Kč | 19 966,16 Kč |
| 500 | 64,19844 Kč | 32 099,22 Kč |
| 1 000 | 61,13673 Kč | 61 136,73 Kč |
| 2 500 | 57,31312 Kč | 143 282,80 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |


