
ACJS-PHOP | |
|---|---|
DigiKey Part Number | 889-ACJS-PHOP-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-PHOP |
Description | 1/4" PHONE TRS OFFSET HORZ PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 34V |
Connector Type Phone Jack | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 3 Conductors, 6 Contacts | Contact Material Brass |
Internal Switch(s) Three Switches | Panel Hole Size 0.441" (11.20mm) |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 25 | 25,43280 Kč | 635,82 Kč |
| 50 | 24,21480 Kč | 1 210,74 Kč |
| 100 | 23,05790 Kč | 2 305,79 Kč |
| 300 | 21,33747 Kč | 6 401,24 Kč |
| 500 | 20,58140 Kč | 10 290,70 Kč |
| 1 000 | 19,59890 Kč | 19 598,90 Kč |
| 2 500 | 18,37233 Kč | 45 930,83 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |



