3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Press-Fit, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACJS-NV35-3S

DigiKey Part Number
889-ACJS-NV35-3S-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACJS-NV35-3S
Description
CONN JACK STEREO 3.5MM 3COND TRS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Press-Fit, Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount, Through Hole
Termination
Press-Fit, Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
34V
Current Rating (Amps)
10 A
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
-
Body Color
Silver, Black
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.236" (5.99mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1030,53100 Kč305,31 Kč
2528,60760 Kč715,19 Kč
5027,24280 Kč1 362,14 Kč
10025,94090 Kč2 594,09 Kč
30024,00420 Kč7 201,26 Kč
50023,15408 Kč11 577,04 Kč
1 00022,04895 Kč22 048,95 Kč
2 50020,66909 Kč51 672,72 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč