6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Press-Fit, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACJS-MN-5

DigiKey Part Number
889-ACJS-MN-5-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACJS-MN-5
Description
1/4" PHONE STEREO VERTICAL SCHEM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Press-Fit, Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Panel Mount, Through Hole
Termination
Press-Fit, Solder
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
34V
Current Rating (Amps)
10 A
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
-
Body Color
Silver, Black
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.374" (9.50mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1064,06500 Kč640,65 Kč
2560,04600 Kč1 501,15 Kč
5057,17760 Kč2 858,88 Kč
10054,44570 Kč5 444,57 Kč
30050,38330 Kč15 114,99 Kč
50048,60030 Kč24 300,15 Kč
1 00046,28169 Kč46 281,69 Kč
2 50043,38682 Kč108 467,05 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč