
ACJS-MHDE | |
|---|---|
DigiKey Part Number | 889-ACJS-MHDE-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-MHDE |
Description | 1/4"PHONE STEREO DUAL SHIELDED S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Press-Fit, Solder |
Datasheet | Datasheet |
Category | Termination Press-Fit, Solder |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 34V |
Connector Type Phone Jack, Dual | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 3 Conductors, 6 Contacts | Contact Material Brass |
Internal Switch(s) Three Switches | Panel Hole Size 0.449" (11.40mm) |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 91,06800 Kč | 910,68 Kč |
| 25 | 85,36960 Kč | 2 134,24 Kč |
| 50 | 81,28740 Kč | 4 064,37 Kč |
| 100 | 77,40490 Kč | 7 740,49 Kč |
| 300 | 71,63257 Kč | 21 489,77 Kč |
| 500 | 69,09770 Kč | 34 548,85 Kč |
| 1 000 | 65,80185 Kč | 65 801,85 Kč |
| 2 500 | 61,68683 Kč | 154 217,08 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |


