



ACJS-MHDC | |
|---|---|
DigiKey Part Number | 889-1816-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJS-MHDC |
Description | CONN JACK DUAL STEREO 1/4" R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Box | Features Mounting Hardware |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Connector Type Phone Jack, Dual | Body Color Black |
Gender Female | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Signal Lines Stereo (3 Conductor, TRS) | Panel Hole Size 0.449" (11.40mm) |
Industry Recognized Mating Diameter | Base Product Number |
Number of Positions/Contacts 2 Sets of 3 Conductors, 12 Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 71,96000 Kč | 719,60 Kč |
| 25 | 67,43720 Kč | 1 685,93 Kč |
| 50 | 64,21600 Kč | 3 210,80 Kč |
| 100 | 61,15040 Kč | 6 115,04 Kč |
| 300 | 56,58820 Kč | 16 976,46 Kč |
| 500 | 54,58556 Kč | 27 292,78 Kč |
| 1 000 | 51,98139 Kč | 51 981,39 Kč |
| 2 500 | 48,73014 Kč | 121 825,35 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |




