Phone Jack Mono Connector Solder Cup, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phone Jack Mono Connector Solder Cup, Solder
ACJD-WHT
ACJD-WHT

ACJD-WHT

DigiKey Part Number
889-1808-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACJD-WHT
Description
CONN RCA JACK CHASIS MOUNT WHITE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Phone Jack Mono Connector Solder Cup, Solder
Datasheet
 Datasheet
EDA/CAD Models
ACJD-WHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Cup, Solder
Shielding
Unshielded
Features
-
Insulation Color
White
Operating Temperature
-25°C ~ 75°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
-
Includes
-
Housing Material
Zinc Alloy
Contact Material
-
Cable Opening
-
Panel Hole Size
0.945" (24.00mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,97000 Kč133,97 Kč
10113,85100 Kč1 138,51 Kč
25106,72040 Kč2 668,01 Kč
50101,62200 Kč5 081,10 Kč
10096,76930 Kč9 676,93 Kč
25090,71136 Kč22 677,84 Kč
50086,38452 Kč43 192,26 Kč
1 00082,26491 Kč82 264,91 Kč
2 50077,12078 Kč192 801,95 Kč
Manufacturers Standard Package
Unit Price without VAT:133,97000 Kč
Unit Price with VAT:162,10370 Kč